Molex0395310002Embases de raccordement et réceptacles PCB
Conn Shrouded Header (2 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle
Other Part Names : 395310002
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15/Contact | |
| 300V | |
| 500 | |
| 8 | |
| -40 | |
| 105 | |
| 12.16 | |
| 8.3 | |
| 12 | |
| Eurostyle | |
| 3.9 | |
| Through Hole |
Think of Molex's shrouded 0395310002 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 2 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 300 VDC|300VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. It has a header type gender. This device has a maximum current rating of 15 A/contact. 0395310002 is housed in black polyamide 4/6. This connector has an operating temperature of -40 to 105 °C. This product is 12.16 mm long, 12 mm tall and 8.3 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

