Molex0395300010Blocs de raccordement de terminaux
Conn Eurostyle Block F 10 POS 5.08mm Screw RA Cable Mount 18A/Contact Eurostyle™
Other Part Names : 395300010
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 10 | |
| 5.08 | |
| 1 | |
| 10 | |
| Screw | |
| Right Angle | |
| 18/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 17 | |
| 50.8 | |
| 18.2 | |
| 15 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
This eurostyle block 0395300010 PCB terminal block manufactured from Molex will bridge different sections of wires together. This F connector's 10 contacts that are made out of phosphor bronze/steel and plated with tin over nickel/zinc. It has a female type gender. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 15 A/contact. 0395300010 is housed in polyamide 6/6. It uses the screw termination method. Its wire is 12-26 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 50.8 mm long, 15 mm tall and 18.2 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

