Molex0395000020Blocs de raccordement de terminaux
Conn PC Terminal Block F 20 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Other Part Names : 395000020
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 20 | |
| 3.5 | |
| 1 | |
| 20 | |
| Screw | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 70.8 | |
| 15.5 | |
| 11.1 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
This eurostyle block 0395000020 PCB terminal block manufactured from Molex will connect wires together. This F connector's 20 contacts that are made out of brass and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. This is a 1-row connector. It has a female type gender. 0395000020 is housed in polyamide 6/6. This device has a maximum current rating of 8 A/contact. Its wire is 16-30 AWG. This product is 70.8 mm long, 11.1 mm tall and 15.5 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the screw termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

