Molex0389690005Blocs de raccordement de terminaux
Conn Barrier Strip 5 POS 25.4mm Solder ST Thru-Hole 50A/Contact
Other Part Names : 389690005
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 5 | |
| 25.4 | |
| 1 | |
| 5 | |
| Solder | |
| Straight | |
| 50/Contact | |
| 600V | |
| -40 | |
| 120 | |
| 66 | |
| 21.6 | |
| 22.6 | |
| Black | |
| Through Hole |
This barrier strip 0389690005 PCB terminal block manufactured from Molex will bridge different sections of wires together. Its pitch is 25.4 mm. This is a 1-row connector. It has a maximum voltage rating of 600 V. It has a straight body orientation. 0389690005 is housed in polybutylene terephthalate. This device has a maximum current rating of 50 A/contact. Its wire is 8-20 AWG. This product is 66 mm long, 22.6 mm tall and 21.6 mm deep. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 120 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

