Molex0387251003Blocs de raccordement de terminaux
Conn Barrier Strip 3 POS 9.53mm Faston ST Panel Mount
Other Part Names : 387251003
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 3 | |
| 9.53 | |
| 1 | |
| 3 | |
| Faston | |
| Straight | |
| 45.7 | |
| 28.7 | |
| 15.7 | |
| Black | |
| Panel Mount |
This barrier strip 0387251003 PCB terminal block manufactured from Molex will bridge different sections of wires together. This is a 1-row connector. It has a straight body orientation. Its pitch is 9.53 mm. 0387251003 is housed in thermoplastic. It uses the faston termination method. This product is 45.7 mm long, 15.7 mm tall and 28.7 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

