Molex0353630860Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Sherlock Bag
Other Part Names : 353630860
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Dual Key | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.5376 | |
| 18.3 | |
| 10.5 | |
| 5.5 | |
| Sherlock | |
| Through Hole |
Mounting this wire to board 0353630860 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 8 contacts that are plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 125 V. It has a right angle body orientation. Its pitch is 2 mm. This is a 1-row connector. This device has a maximum current rating of 2 A/contact. 0353630860 is housed in natural nylon. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 18.3 mm long, 5.5 mm tall and 8.55 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

