Molex0351560200Gaine de câblage de raccordement discret

Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Natural Bag

Ensure a complete connection between two different circuit boards is made using Molex's 0351560200 discrete wire housing. This F connector has 2 F contacts. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 3.96 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 7 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0351560200 is housed in natural polybutylene terephthalate. This product is 10.58 mm long and 13.3 mm.

Import TariffMay apply to this part

12 pièces: Livraison en 2 jours

    Total$0.03Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1703+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Corée (du Sud)
      • In Stock: 12 pièces
      • Price: $0.0303

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.