Molex0350211160Contact de raccordement
Contact PIN Crimp RA Cable Mount 22-30AWG Reel
Other Part Names : 350211160
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Right Angle | |
| 3/Contact | |
| 125VDC|125VAC | |
| Reel | |
| 0.072 | |
| 8.9 | |
| 2.5 | |
| 2.5 | |
| 22-30 | |
| Cable Mount |
This 0350211160 connector contact from Molex provides a secure connection when joined with proper and appropriate connector housing. It has a right angle body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-30 AWG. It uses the crimp termination method. This product is 8.9 mm long, 2.5 mm tall and 2.5 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

