Littelfuse02820001ZAccessoires de fusible
Fuse Holder 5A 125VAC/125VDC Panel Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 1 | |
| 5 | |
| 125VAC|125VDC | |
| -40 | |
| 125 | |
| Bulk | |
| 11.6 | |
| 16 | |
| 43 | |
| Thermoset | |
| Panel Mount |
This fuse holder 02820001Z from Littelfuse will provide additional safety and convenience features for fuses in electrical circuits. This part has an operating temperature range of -40 °C to 125 °C. This product is 16.76 mm tall with a diameter of 11.7 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.