Littelfuse025101.5MRT1LFusibles
Fuse Cartridge Very Fast Acting 1.5A 125V Axial 2.8 X 7.11mm Ceramic T/R Medical CSA/PSE/TUV/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.8 X 7.11 | |
| 1.5 | |
| 125 | |
| 125 | |
| 125 | |
| 50@125VAC|300@125VDC | |
| 0.587 | |
| 0.0823 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.11 | |
| 2.8(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 025101.5MRT1L fuse from Littelfuse will protect your electronics. This device has a current rating of 1.5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 025101.5MRT1L fuse has an axial termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7.11 mm long with a diameter of 2.8(Max) mm. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

