PHOENIX CONTACT0203483Accessoires de raccordement
Connector Accessories Fixed Bridge Straight Polyamide/Copper Silver
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Fixed Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide/Copper | |
| Silver | |
| 17.7 | |
| 7.5 | |
| 21.9 |
Optimization is important when designing electronic circuits. Phoenix Contact's 0203483 connector helps you to arrange electronic components in different configurations. This M connector has 2 M contacts. It has a straight body orientation. This is a 1-row connector. It has a male type gender.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

