Molex0197054203Raccordement de terminaux
Quick Disconnect Terminal Brass M 7.9mm Matte Tin Over Nickel T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Solder | |
| 5.14 | |
| Straight | |
| Matte Tin Over Nickel | |
| Non-Insulated | |
| Tape and Reel | |
| 0.491 | |
| 7.9 | |
| 7.9 | |
| 6.35x0.81 | |
| Through Hole |
The quick disconnect terminal 0197054203 wire terminal from Molex works by making a solid shielded connection between two of your terminals. It has a male type gender. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 7.9 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

