Molex0194360213Gaine de câblage de raccordement discret

Conn Housing PL 2 POS 7.62mm Crimp ST Cable Mount Black MX150L™ Bag

Other Part Names : 194360213

This 0194360213 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This PL connector has 2 PL contacts. It has a plug type gender. This is a 1-row connector. Its pitch is 7.62 mm. It has a straight body orientation. This device has a maximum current rating of 40 A/contact. Its wire is 10-12 AWG. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 27.18 mm tall. 0194360213 is housed in black polybutylene terephthalate.

No Stock Available

Quantity Increments of 1 Minimum 960
  • Manufacturer Lead Time:
    26 semaines
    • Price: $5.648
    1. 1+$5.648
    2. 2000+$5.242
    3. 5000+$5.135
    4. 10000+$4.945
    5. 25000+$4.746

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.