Molex0194290037Gaine de câblage de raccordement discret
Conn Housing PL 8Power POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 8Power | |
| 2 | |
| Crimp | |
| 5.84 | |
| Straight | |
| 18/Contact | |
| 600VAC | |
| -40 | |
| 125 | |
| IP67 | |
| Bag | |
| 17.228 | |
| 58.42 | |
| 39.66 | |
| MX150L™ | |
| Cable Mount |
Whether your needs are small or large, this 0194290037 discrete wire housing from Molex can help you in making a secure linkage between a board and socket. This PL connector has 8 PL contacts. This is a 2-row connector. Its pitch is 5.84 mm. It has a plug type gender. It has a maximum voltage rating of 600 VAC. It has a straight body orientation. This device has a maximum current rating of 18 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 14-22 AWG. This product is 58.42 mm long, 29.21 mm tall and 39.66 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

