Molex0194290035Gaine de câblage de raccordement discret
Conn Housing PL 4Power POS 5.84mm Crimp ST Cable Mount Black MX150L™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4Power | |
| 2 | |
| Crimp | |
| 5.84 | |
| Straight | |
| 18/Contact | |
| 600VAC | |
| -40 | |
| 125 | |
| IP67 | |
| Bag | |
| 2.95 | |
| 48.26 | |
| 39.66 | |
| MX150L™ | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using Molex's 0194290035 discrete wire housing. This PL connector has 4 PL contacts. Its pitch is 5.84 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 600 VAC. It has a plug type gender. This device has a maximum current rating of 18 A/contact. This product is 48.26 mm long, 29.21 mm tall and 39.66 mm deep. Its wire is 14-22 AWG. This rectangle connector has an operating temperature of -40 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

