Molex0192210234Raccordement de terminaux
Lug Terminal (2/0)AWG Copper 52.37mm Tin Bag
Other Part Names : 192210234
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6 | |
| Tin | |
| (2/0) | |
| Non-Insulated | |
| Bag | |
| 21.972 | |
| 52.37 | |
| 20.65 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this lug terminal 0192210234 wire terminal from Molex. Its wire is (2/0) AWG. This product is 52.37 mm long and 20.65 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
