Molex0191640043Raccordement de terminaux
Splice Terminal 14-22AWG Copper Blue/Red Stripe 38.1mm Tin Perma-Seal™ Carton
Other Part Names : 191640043
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 14-22 | |
| 600V | |
| -55 | |
| 125 | |
| Actinium-Nickel | |
| Carton | |
| 1.8 | |
| 38.1 | |
| Blue/Red Stripe | |
| Perma-Seal™ | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the splice terminal 0191640043 wire terminal from Molex. This product is 38.1 mm long. This wire terminal has an operating temperature of -55 to 125 °C. Its wire is 14-22 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

