Molex0191540030Raccordement de terminaux
Splice Terminal 10-12AWG Copper Yellow 28.8mm Tin InsulKrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 10-12 | |
| 600V | |
| Polyvinyl Chloride | |
| Tape and Reel | |
| 2.387 | |
| 28.8 | |
| Yellow | |
| InsulKrimp™ | |
| Cable Mount |
The splice terminal 0191540030 wire terminal from Molex works by making a solid shielded connection between two of your terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 28.8 mm long. Its wire is 10-12 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

