Molex0190030048Raccordement de terminaux
Quick Disconnect Terminal 14-16AWG Brass Blue F 23.7mm Tin InsulKrimp™ T/R
Other Part Names : 190030048
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 1.072 | |
| 23.7 | |
| 9.7 | |
| 6.35x0.81 | |
| Blue | |
| InsulKrimp™ | |
| Cable Mount |
The quick disconnect terminal 0190030048 wire terminal from Molex works by making a solid shielded connection between two of your terminals. It has a female type gender. This wire terminal has an operating temperature of -65 to 105 °C. This product is 23.7 mm long and 9.7 mm. Its wire is 14-16 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

