Les plus vendues
Molex0190030040 | Connector TerminalRaccordement de terminaux
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Straight | |
| Electro Tin | |
| 14-16 | |
| 600V | |
| -65 | |
| 105 | |
| Nylon 6/6 | |
| Bag | |
| 0.8 | |
| 21.84 | |
| 9.65 | |
| 6.35x0.81 | |
| Blue | |
| InsulKrimp™ | |
| Cable Mount |
The quick disconnect terminal 0190030040 wire terminal from Molex is the best way to connect to your circuit's terminal blocks. It has a female type gender. This product is 21.84 mm long and 9.65 mm. Its wire is 14-16 AWG. This wire terminal has an operating temperature of -65 to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

