Molex0152670251Assemblage de câble plat/ruban
Cable Assembly 0.102m 29AWG 1mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Other Part Names : 152670251
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.30.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 10 to 10 | |
| PIN-PIN | |
| Premo Flex FFC Jumper | |
| Premo Flex FFC Jumper | |
| Tinned Copper | |
| 29 | |
| 1 | |
| 0.102 | |
| 4 | |
| 0.086 | |
| White | |
| 120 | |
| 300Ohm/Km | |
| 10MOhm.m | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.772g | |
| 11 | |
| Premo-Flex FFC Jumper | |
| Flexible | |
| 1.2/Contact | |
| Tin | |
| Straight to Straight |
The FFC jumper cable 0152670251 flat cable, developed by Molex, can help you save valuable space on your printed circuit board. Its cable is 0.102 m long. This device has a maximum current rating of 1.2 A. This flat cable has a temperature range of -40 °C to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

