Molex0152670227Assemblage de câble plat/ruban
Cable Assembly 0.076m 29AWG 1mm 8 to 8 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 8 to 8 | |
| PIN-PIN | |
| Premo Flex FFC Jumper | |
| Premo Flex FFC Jumper | |
| Tinned Copper | |
| 29 | |
| 1 | |
| 0.076 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 9 | |
| Premo-Flex FFC Jumper | |
| 1.2/Contact | |
| Tin |
In the event that you are required to route electrical lines across a printed circuit instead of on the board itself, look no further than the FFC jumper cable 0152670227 flat cable from Molex. This device has a maximum current rating of 1.2 A. Its cable is 0.076 m long. This flat cable has a temperature range of -40 °C to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

