Molex0152670221Assemblage de câble plat/ruban
Cable Assembly 0.305m 29AWG 1mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Other Part Names : 152670221
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.20.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 6 to 6 | |
| PIN-PIN | |
| Premo Flex FFC Jumper | |
| Premo Flex FFC Jumper | |
| Tinned Copper | |
| 29 | |
| 1 | |
| 0.305 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 7 | |
| Premo-Flex FFC Jumper | |
| 1.2/Contact | |
| Tin |
This FFC jumper cable 0152670221 flat cable by Molex is the perfect solution for routing electrical lines across a printed circuit without making any new lines on the board itself. This device has a maximum current rating of 1.2 A. Its cable is 0.305 m long. This flat cable has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

