| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 6.35 X 32|6.35 X 27|6.35 X 22 | |
| 20(Max) | |
| 32V | |
| -40 | |
| 125 | |
| Wire | |
| 17.53 | |
| 52.83 | |
| In Line |
Don't overlook additional safety features with this fuse holder 01500145Z from Littelfuse when implementing fuses into electrical circuits. This part has an operating temperature range of -40 °C to 125 °C. This product is 52.83 mm long with a diameter of 17.53 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
