Littelfuse01250003HAccessoires de fusible
Fuse Clip 15A 250VAC/250VDC Through Hole Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| Midget | |
| 10.31 X 38.1 | |
| 15 | |
| 250VAC|250VDC | |
| Pin | |
| 12.4 | |
| 11.1 | |
| 18.7 | |
| 18.7 | |
| Brass | |
| Through Hole |
Implement additional safety features for your fuse with this fuse clip 01250003H from Littelfuse. This device has a current rating of 15. The voltage rating is 250VAC. This product is 12.4 mm long, 18.7 mm tall and 11.1 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

