| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| 3AB|3AG | |
| 6.35 X 20.64 | |
| 15 | |
| Cartridge | |
| Bulk | |
| 7.62 | |
| 7.87 | |
| 12.19 | |
| Spring Brass | |
| Screw Mount |
When incorporating a fuse in a circuit you'll will need this fuse clip 01010001Z from Littelfuse so that it can operate according to requirement. This device has a current rating of 15. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long, 12.19 mm tall and 7.87 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

