Molex0050579307Gaine de câblage de raccordement discret

Conn Housing F 7 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag

Other Part Names : 50579307

Securely make a connection between a board and socket using this 0050579307 discrete wire housing developed by Molex. This F connector has 7 F contacts. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 3 A/contact. 0050579307 is housed in black polyester. This product is 17.75 mm long, 3.53 mm tall and 15.24 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 8000
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.2556
    1. 1+$0.2556
    2. 16000+$0.2290
    3. 40000+$0.2258
    4. 80000+$0.2158
    5. 200000+$0.2010

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.