Molex0050375053Gaine de câblage de raccordement discret
Conn Housing F 5 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 5 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 250V | |
| 1000 | |
| -55 | |
| 105 | |
| Bag | |
| 0.2777 | |
| 14.9 | |
| 4.7 | |
| 9 | |
| SPOX™ | |
| Cable Mount |
Molex's 0050375053 discrete wire housing provides a durable connection for discrete wires. This F connector has 5 F contacts. Its pitch is 2.5 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a female type gender. It has a straight body orientation. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 14.9 mm long, 4.7 mm tall and 9 mm deep. 0050375053 is housed in nylon 6/6.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

