Molex0039301200Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 20 POS 4.2mm Solder RA Side Entry Thru-Hole Bag
Other Part Names : 39301200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 43.2 | |
| 20.1 | |
| 11.4 | |
| 3.6 | |
| Through Hole |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 0039301200 power connector from Molex for a secure connection! This HDR connector's 20 contacts that are made out of brass alloy and plated with tin over copper. This connector has a single port. It has a maximum voltage rating of 600 V. It has a right angle body orientation. Its pitch is 4.2 mm. It has a header type gender. 0039301200 is housed in polyamide 6/6. This device has a maximum current rating of 13 A/contact. Its 20 terminals use the solder termination method. This product is 43.2 mm long and 19.4 mm. This power connector has an operating temperature range of -40 °C to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

