Molex0039301141Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 14 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39301141
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 5.5 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 4.936 | |
| 30.6 | |
| 19.93 | |
| 11.4 | |
| Mini-Fit Jr | |
| 3.6 | |
| Through Hole |
Connecting an electronic device to a power supply has never been easier with this 0039301141 power connector from Molex. This HDR connector's 14 contacts that are made out of brass alloy and plated with gold over nickel. It has a maximum voltage rating of 600 V. It has a right angle body orientation. It has a header type gender. Its pitch is 4.2 mm. This connector has a single port. 0039301141 is housed in nylon 6/6. This device has a maximum current rating of 13 A/contact. This product is 30.6 mm long and 19.4 mm. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 14 terminals use the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

