Molex0039299089Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr. Tray
Other Part Names : 39299089
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.791 | |
| 12.8 | |
| Mini-Fit Jr. | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.5 | |
| Through Hole |
Harsh and stressful environments are no match for this robust 0039299089 power connector from Molex. This HDR connector's 8 contacts that are made out of brass and plated with gold over nickel. Its pitch is 4.2 mm. It has a straight body orientation. It has a maximum voltage rating of 600 V. It has a header type gender. This connector has a single port. This device has a maximum current rating of 9 A/contact. 0039299089 is housed in nylon 6/6. The item will be shipped in tray orientation. Its 8 terminals use the solder termination method. This product is 12.8 mm tall. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

