Molex0039012020Gaine de câblage de raccordement discret
Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39012020
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 0.657 | |
| 5.4 | |
| 19.6 | |
| Mini-Fit Jr™ | |
| Yes | |
| 4.2 | |
| Cable Mount |
Securely make a connection between a board and socket using this 0039012020 discrete wire housing developed by Molex. This F connector has 2 F contacts. It has a straight body orientation. This is a 2-row connector. It has a female type gender. It has a maximum voltage rating of 600 VDC|600VAC. This device has a maximum current rating of 13 A/contact. 0039012020 is housed in natural nylon 6/6. This product is 5.4 mm long, 14.1 mm tall and 19.6 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

