Other Part Names : 39000089
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 9 | |
| 600V | |
| 10 | |
| Tape and Reel | |
| 0.13 | |
| 14.7 | |
| 3.6 | |
| 4.5 | |
| 16 | |
| Cable Mount |
This 0039000089 connector contact from Molex will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Power connector. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its wire is 16 AWG. This product is 14.7 mm long, 4.5 mm tall and 3.6 mm deep. It uses the crimp termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

