Other Part Names : 39000083
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 9 | |
| 600V | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Reel | |
| 0.1686 | |
| 16.8 | |
| 3.6 | |
| 4.5 | |
| 16 | |
| Cable Mount |
Install this 0039000083 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 16 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 105 °C. This product is 17 mm long, 4.5 mm tall and 3.6 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

