Molex0039000078Contact de raccordement
Contact SKT Crimp ST Cable Mount 16AWG Mini-Fit® Bag
Other Part Names : 39000078
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 9 | |
| 600V | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.135 | |
| 14.7 | |
| 3.6 | |
| 4.5 | |
| Mini-Fit® | |
| 16 | |
| Cable Mount |
This 0039000078 connector contact from Molex will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Power connector. Its wire is 16 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. It uses the crimp termination method. This product is 14.7 mm long, 4.5 mm tall and 3.6 mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

