Molex0022292111Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 11 POS 2.54mm Solder ST Thru-Hole KK Bag
Other Part Names : 22292111
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 1.145 | |
| 27.94 | |
| 5.8 | |
| 11.7 | |
| KK | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this wire to board 0022292111 header connector from Molex on your PCB today! This HDR connector's 11 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. This product is 27.94 mm long, 11.7 mm tall and 5.8 mm deep. 0022292111 is housed in white nylon.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

