Molex0022235034Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22235034
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 0 | |
| 75 | |
| 25 | |
| Bag | |
| 0.387 | |
| 7.49 | |
| 6.35 | |
| 10.67 | |
| KK | |
| 3.56 | |
| Through Hole |
Molex's wire to board 0022235034 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. This product is 7.49 mm long, 10.67 mm tall and 6.35 mm deep. This connector has an operating temperature of 0 to 75 °C. 0022235034 is housed in natural polyester. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

