Molex0022122044Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22122044
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 50 | |
| Bag | |
| 0.517 | |
| 10.16 | |
| 12.94 | |
| 6.35 | |
| KK | |
| 3.58 | |
| Through Hole |
Thanks to Molex's wire to board 0022122044 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. This product is 10.16 mm long, 6.35 mm tall and 12.83 mm deep. 0022122044 is housed in white nylon.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

