Molex0022053071Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.928 | |
| 17.78 | |
| 12.83 | |
| 6.35 | |
| KK | |
| 3.58 | |
| Through Hole |
Look no further than the wire to board 0022053071 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 7 contacts that are made out of brass and plated with tin over copper. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 V. It has a right angle body orientation. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. 0022053071 is housed in white nylon. It uses the solder termination method. This product is 17.78 mm long, 6.35 mm tall and 12.83 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

