Molex0022052061Embases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22052061
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.484 | |
| 14.99 | |
| 9.45 | |
| 6.3 | |
| KK | |
| Through Hole |
Look no further than the unshrouded 0022052061 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 6 contacts that are made out of brass and plated with tin over copper. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a right angle body orientation. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. 0022052061 is housed in white nylon. This product is 14.99 mm long, 6.3 mm tall and 9.89 mm deep. This connector has an operating temperature of -40 to 80 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

