Molex0019091066Gaine de câblage de raccordement discret
Conn Housing RCP 6 POS 6.7mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 2 | |
| Crimp | |
| 6.7 | |
| Straight | |
| 9/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 4.893 | |
| 21 | |
| 21.85 | |
| 29.9 | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using Molex's 0019091066 discrete wire housing. This RCP connector has 6 RCP contacts. It has a straight body orientation. It has a receptacle type gender. It has a maximum voltage rating of 600 V. Its pitch is 6.7 mm. This is a 2-row connector. This device has a maximum current rating of 9 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0019091066 is housed in natural nylon 6/6. This product is 21 mm long, 21.85 mm tall and 29.9 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

