Molex0015978062Embases de raccordement et réceptacles PCB
Conn Wire to Board HDR 6 POS 4.2mm Solder RA Side Entry Thru-Hole Bag
Other Part Names : 15978062
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 5.5 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 3.071 | |
| 13.8 | |
| 19.93 | |
| 13.11 | |
| Through Hole |
Do you need to connect a power supply to a circuit? Then this 0015978062 power connector from Molex is perfect for you! This HDR connector's 6 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 600 V. It has a header type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 4.2 mm. 0015978062 is housed in polyester. This device has a maximum current rating of 13 A/contact. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 23.8 mm long, 11.7 mm tall and 19.33 mm deep. Its 6 terminals use the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

