Molex0015912035Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA SMD SL Tube

Other Part Names : 15912035

Use this shrouded 0015912035 connector from Molex when board-to-board interconnects is required. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 11.43 mm long, 6.99 mm tall and 16.77 mm deep. This connector has an operating temperature of -40 to 105 °C. 0015912035 is housed in black polyester.

Import TariffMay apply to this part

697 pièces: Livraison en 2 jours

    Total$1.25Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2022+
      Manufacturer Lead Time:
      22 semaines
      Country Of origin:
      Malaisie
      • In Stock: 697 pièces
      • Price: $1.246

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.