Molex0015045504Accessoires de raccordement
Connector Accessories Clip Straight SL™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Clip | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 4.844 | |
| 67.71 | |
| 19.05 | |
| SL™ |
Use this threaded clip 0015045504 connector accessory from Molex on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. This product is 67.71 mm long and 19.05 mm. This part has an operating temperature of -40 to 105 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

