Molex0009508121Gaine de câblage de raccordement discret
Conn Housing F 12 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09508121
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 12 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VAC | |
| 0 | |
| 75 | |
| Bag | |
| 4.112 | |
| 48.41 | |
| 8.07 | |
| 15.88 | |
| KK® | |
| Cable Mount |
This 0009508121 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This F connector has 12 F contacts. Its pitch is 3.96 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 7 A/contact. 0009508121 is housed in natural polyester. This product is 48.41 mm long, 8.07 mm tall and 15.88 mm deep. This rectangle connector has an operating temperature of 0 to 75 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

