Molex0009508040Gaine de câblage de raccordement discret
Conn Housing F 4 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09508040
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 4 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VAC | |
| 1000 | |
| 0 | |
| 75 | |
| Bag | |
| 1.334 | |
| 16.71 | |
| 6.6 | |
| 15.88 | |
| KK® | |
| Cable Mount |
Molex brings you their latest 0009508040 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 4 F contacts. It has a maximum voltage rating of 250 VAC. Its pitch is 3.96 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This product is 16.71 mm long, 8.07 mm tall and 15.88 mm deep. This rectangle connector has an operating temperature of 0 to 75 °C. 0009508040 is housed in natural polyester.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

