Molex0009501071Gaine de câblage de raccordement discret
Conn Housing RCP 7 POS 3.96mm Crimp ST Cable Mount Off-White SPOX™ Bag
Other Part Names : 09501071
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 7 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 250V | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.988 | |
| 28.86 | |
| 8.85 | |
| 16 | |
| SPOX™ | |
| Cable Mount |
Ensure a complete connection between two different circuit boards is made using Molex's 0009501071 discrete wire housing. This RCP connector has 7 RCP contacts. Its pitch is 3.96 mm. It has a maximum voltage rating of 250 V. It has a receptacle type gender. It has a straight body orientation. This is a 1-row connector. 0009501071 is housed in off white nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 28.86 mm long, 8.85 mm tall and 16 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

