Molex0008700069Contact de raccordement
0008700069 Molex Connector Contacts SKT Crimp ST Cable Mount 22-28AWG KK® Bag - Arrow.com
Other Part Names : 08700069
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 20 | |
| Bag | |
| 0.04 | |
| 9.7 | |
| 2.1 | |
| 3.05 | |
| KK® | |
| 22-28 | |
| Cable Mount |
This 0008700069 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product is 9.7 mm long, 3.05 mm tall and 2.1 mm deep. Its wire is 22-28 AWG. It uses the crimp termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

