Molex0003062092Gaine de câblage de raccordement discret
Conn Housing PL 9Power POS 3.68mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 9Power | |
| 3 | |
| Crimp | |
| 3.68 | |
| Straight | |
| 5/Contact | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 1.807 | |
| 15 | |
| 15 | |
| 19 | |
| Cable Mount |
This 0003062092 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This PL connector has 9 PL contacts. It has a straight body orientation. Its pitch is 3.68 mm. This is a 3-row connector. It has a plug type gender. This device has a maximum current rating of 5 A/contact. 0003062092 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 15 mm long, 15 mm tall and 19 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

