Molex0002092116Contact de raccordement
0002092116 Molex Connector Contacts PIN Crimp ST Cable Mount 18-22AWG Reel - Arrow.com
Other Part Names : 02092116
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 17 | |
| 10 | |
| -40 | |
| 105 | |
| Reel | |
| 0.323 | |
| 21.97 | |
| 4.39 | |
| 3.56 | |
| 18-22 | |
| Cable Mount |
Need a strong connection for your wires? This 0002092116 connector contact from Molex is the most traditional form of connections binding. It has a straight body orientation. This device has a maximum current rating of 17 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-22 AWG. This product is 21.97 mm long, 3.56 mm tall and 4.39 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. It uses the crimp termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

